1MG26-LFW0-00C-200 | ||
---|---|---|
DigiKey Part Number | MCA103-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1MG26-LFW0-00C-200 | |
Description | CABLE ASSY MDR RCPT-SDR PLUG 2M | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Centronics 26 pos Female to Male Assembly 6.56' (2.00m) Round, Beige | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 26 pos Female to Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,624.18000 | ¥1,624.18 |
10 | ¥1,505.04500 | ¥15,050.45 |
25 | ¥1,450.90680 | ¥36,272.67 |
50 | ¥1,440.07940 | ¥72,003.97 |