1MG26-LFW0-00C-100 | ||
---|---|---|
DigiKey Part Number | 3M158611-ND | |
Manufacturer | ||
Manufacturer Product Number | 1MG26-LFW0-00C-100 | |
Description | 26 POS SHRNK DLTA RIB CBL ASSY 1 | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Centronics 26 pos Female to Male Assembly 3.28' (1.00m) Round, Beige | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 26 pos Female to Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,544.67000 | ¥1,544.67 |
10 | ¥1,431.39800 | ¥14,313.98 |
25 | ¥1,379.90920 | ¥34,497.73 |
50 | ¥1,369.60980 | ¥68,480.49 |