1MD26-3560-00C-200 | ||
---|---|---|
DigiKey Part Number | 3M11924-ND | |
Manufacturer | ||
Manufacturer Product Number | 1MD26-3560-00C-200 | |
Description | CABLE POCL SDR MDR 200CM GRAY | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Centronics 26 pos Male to Male Assembly 6.56' (2.00m) Round, Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,515.16000 | ¥1,515.16 |
10 | ¥1,404.03200 | ¥14,040.32 |
25 | ¥1,353.53080 | ¥33,838.27 |
50 | ¥1,343.42860 | ¥67,171.43 |