


ADP3335ARMZ-5-R7 | |
|---|---|
DigiKey Part Number | ADP3335ARMZ-5-R7TR-ND - Tape & Reel (TR) ADP3335ARMZ-5-R7CT-ND - Cut Tape (CT) ADP3335ARMZ-5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3335ARMZ-5-R7 |
Description | IC REG LINEAR 5V 500MA 8-MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3335ARMZ-5-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 110 µA |
Series | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Shutdown |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input (Max) 12V | Supplier Device Package 8-MSOP |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.37V @ 500mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.28000 | ¥29.28 |
| 10 | ¥22.04000 | ¥220.40 |
| 25 | ¥20.22520 | ¥505.63 |
| 100 | ¥18.22710 | ¥1,822.71 |
| 250 | ¥17.27372 | ¥4,318.43 |
| 500 | ¥17.08168 | ¥8,540.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥16.22648 | ¥16,226.48 |
| 2,000 | ¥15.83738 | ¥31,674.76 |
| 3,000 | ¥15.64259 | ¥46,927.77 |
| 5,000 | ¥15.42665 | ¥77,133.25 |




