12226-1100-00 FR | ||
---|---|---|
DigiKey Part Number | 3M155822-ND | |
Manufacturer | ||
Manufacturer Product Number | 12226-1100-00 FR | |
Description | SHRUNK DELTA RIBBON CONN 26 CONT | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position Receptacle Connector Panel Mount, Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 12226-1100-00 FR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (Unthreaded) | |
Type | - | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SDR Conn/Cable Assembly Flyer |
HTML Datasheet | SDR Conn/Cable Assembly Flyer |
EDA Models | 12226-1100-00 FR Models |
Product Drawings | 122xx-11x0-00FR Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.72000 | ¥87.72 |
10 | ¥78.91200 | ¥789.12 |
25 | ¥74.33880 | ¥1,858.47 |
50 | ¥72.43320 | ¥3,621.66 |
100 | ¥70.52600 | ¥7,052.60 |
250 | ¥62.90188 | ¥15,725.47 |
500 | ¥59.08968 | ¥29,544.84 |
1,000 | ¥52.22763 | ¥52,227.63 |
Attribute | Description |
---|---|
Other Names | 12226-1100-00 FR-ND 04547452340385 54745234038 7100001200 JE150323226 3M155822 |
Standard Package | 100 |