26 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
3M Industrial Camera Cable Assemblies

12226-5100-00FR

DigiKey Part Number
12226-5100-00FR-ND
Manufacturer
Manufacturer Product Number
12226-5100-00FR
Description
3M SHRUNK DELTA RIBBON (SDR) CON
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
26 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Panel Mount, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Box
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Features
Board Lock, Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
Flash
Number of Positions
26
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.31000¥90.31
10¥76.77000¥767.70
25¥71.95880¥1,798.97
50¥68.52180¥3,426.09
100¥65.25190¥6,525.19
300¥60.38723¥18,116.17
500¥58.25138¥29,125.69
1,000¥55.47456¥55,474.56
Manufacturers Standard Package