New Product
50 Position Plug Connector Free Hanging (In-Line) Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12150-5000 FR

DigiKey Part Number
19-12150-5000FR-ND
Manufacturer
Manufacturer Product Number
12150-5000 FR
Description
3M SHRUNK DELTA RIBBON (SDR), 12
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 Position Plug Connector Free Hanging (In-Line) Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
50
Manufacturer
3M
Number of Rows
2
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Solder Cup
Part Status
Active
Features
Shielded
Connector Style
Center Strip Contacts
Contact Finish
Gold
Connector Type
Plug
Contact Finish Thickness
30.0µin (0.76µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥116.10000¥116.10
10¥98.69000¥986.90
25¥92.50840¥2,312.71
50¥88.09160¥4,404.58
100¥83.88850¥8,388.85
300¥77.63490¥23,290.47
500¥74.88998¥37,444.99
1,000¥71.32015¥71,320.15
Manufacturers Standard Package