
12326-3160-00 | |
|---|---|
DigiKey Part Number | 19-12326-3160-00-ND |
Manufacturer | |
Manufacturer Product Number | 12326-3160-00 |
Description | 3M SHRUNK DELTA RIBBON (SDR), 12 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position One Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer 3M | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polybutylene Terephthalate (PBT) |
Accessory Type One Piece Backshell | Features Latch Lock |
Number of Positions 26 | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.69000 | ¥83.69 |
| 10 | ¥71.14700 | ¥711.47 |
| 25 | ¥66.68920 | ¥1,667.23 |
| 50 | ¥63.50540 | ¥3,175.27 |
| 100 | ¥60.47430 | ¥6,047.43 |
| 300 | ¥55.96583 | ¥16,789.75 |
| 500 | ¥53.98638 | ¥26,993.19 |
| 1,000 | ¥51.41258 | ¥51,412.58 |






