
12126-5000 FR | |
|---|---|
DigiKey Part Number | 19-12126-5000FR-ND |
Manufacturer | |
Manufacturer Product Number | 12126-5000 FR |
Description | 3M SHRUNK DELTA RIBBON (SDR) PLU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position Plug Connector Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Flange Feature Mating Side, Female Screwlock |
Part Status Active | Features Board Lock |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.71000 | ¥103.71 |
| 10 | ¥88.15800 | ¥881.58 |
| 25 | ¥82.63400 | ¥2,065.85 |
| 50 | ¥78.68900 | ¥3,934.45 |
| 100 | ¥74.93360 | ¥7,493.36 |
| 300 | ¥69.34807 | ¥20,804.42 |
| 500 | ¥66.89550 | ¥33,447.75 |
| 1,000 | ¥63.70692 | ¥63,706.92 |







