
12950-10 | |
|---|---|
DigiKey Part Number | 19-12950-10-ND |
Manufacturer | |
Manufacturer Product Number | 12950-10 |
Description | 3M SHRUNK DELTA RIBBON (SDR), TO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Connectors |
Category | Tool Method Manual |
Manufacturer 3M | Tool Type Hand Crimper |
Series | For Use With/Related Products D-Sub Connectors |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26,039.31000 | ¥26,039.31 |




