
12114-5000 FR | |
|---|---|
DigiKey Part Number | 19-12114-5000FR-ND |
Manufacturer | |
Manufacturer Product Number | 12114-5000 FR |
Description | 3M SHRUNK DELTA RIBBON (SDR), 12 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Plug Connector Free Hanging (In-Line) Solder Cup |
Datasheet | Datasheet |
Category | Number of Positions 14 |
Manufacturer 3M | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Features Shielded |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.98000 | ¥90.98 |
| 10 | ¥77.31500 | ¥773.15 |
| 25 | ¥72.46960 | ¥1,811.74 |
| 50 | ¥69.01140 | ¥3,450.57 |
| 100 | ¥65.71720 | ¥6,571.72 |
| 300 | ¥60.81773 | ¥18,245.32 |
| 500 | ¥58.66674 | ¥29,333.37 |
| 1,000 | ¥55.86955 | ¥55,869.55 |








