
12326-3220-00 | |
|---|---|
DigiKey Part Number | 19-12326-3220-00-ND |
Manufacturer | |
Manufacturer Product Number | 12326-3220-00 |
Description | 3M SHRUNK DELTA RIBBON (SDR), 12 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position One Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer 3M | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polybutylene Terephthalate (PBT) |
Accessory Type One Piece Backshell | Features Mating Screws M2 |
Number of Positions 26 | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.46000 | ¥81.46 |
| 10 | ¥69.22000 | ¥692.20 |
| 25 | ¥64.88320 | ¥1,622.08 |
| 50 | ¥61.78340 | ¥3,089.17 |
| 100 | ¥58.83520 | ¥5,883.52 |
| 300 | ¥54.44857 | ¥16,334.57 |
| 500 | ¥52.52242 | ¥26,261.21 |
| 1,000 | ¥50.01851 | ¥50,018.51 |



