2-6-1183 | ||
---|---|---|
DigiKey Part Number | 3M9897-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-6-1183 | |
Description | RF EMI SHIELDING TAPE 18'X2" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Tape 1183 Tin-Plated Copper Foil Conductive, Single Sided 2.000" (50.80mm) X 18.000' (5.50m) X 0.003" (0.07mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 18.000' (5.50m) | |
Width | 2.000" (50.80mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Tin-Plated Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,024.23000 | ¥1,024.23 |
10 | ¥975.75200 | ¥9,757.52 |
25 | ¥954.99160 | ¥23,874.79 |