



CN-3190 | |
|---|---|
DigiKey Part Number | 3M3190E-ND |
Manufacturer | |
Manufacturer Product Number | CN-3190 |
Description | RF EMI SHLDING SHEET 10" X 10.3" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet CN-3190 Nickel-Copper (NI/CU) Polyester Conductive, Single Sided 10.300" (261.62mm) X 10.000" (254.00mm) X 0.004" (0.11mm) |
Datasheet | Datasheet |
Category | Width 10.300" (261.62mm) |
Manufacturer 3M | Thickness - Overall 0.004" (0.11mm) |
Series | Adhesive Conductive, Single Sided |
Packaging Box | Material Nickel-Copper (NI/CU) Polyester |
Part Status Active | Shelf Life 60 Months |
Type Shielding Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Storage/Refrigeration Temperature 70°F (21°C) |
Length 10.000" (254.00mm) |










