1183-11.5-12(6) | |
---|---|
DigiKey Part Number | 1067-1183-11.5-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 1183-11.5-12(6) |
Description | RF EMI SHLDING SHEET 12" X 11.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1183 Tin-Plated Copper Foil Conductive, Single Sided 11.500" (292.00mm) X 12.000" (304.80mm) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | - | |
Length | 12.000" (304.80mm) | |
Width | 11.500" (292.00mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Tin-Plated Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥356.96000 | ¥356.96 |
10 | ¥333.00400 | ¥3,330.04 |
25 | ¥319.04200 | ¥7,976.05 |
100 | ¥289.13220 | ¥28,913.22 |
250 | ¥279.16192 | ¥69,790.48 |