IKQ50N120CH3XKSA1

DigiKey Part Number
IKQ50N120CH3XKSA1-ND
Manufacturer
Manufacturer Product Number
IKQ50N120CH3XKSA1
Description
IGBT 1200V 100A TO247-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IGBT 1200 V 100 A 652 W Through Hole PG-TO247-3-46
Datasheet
 Datasheet
EDA/CAD Models
IKQ50N120CH3XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
100 A
Current - Collector Pulsed (Icm)
200 A
Vce(on) (Max) @ Vge, Ic
2.35V @ 15V, 50A
Power - Max
652 W
Switching Energy
3mJ (on), 1.9mJ (off)
Input Type
Standard
Gate Charge
235 nC
Td (on/off) @ 25°C
34ns/297ns
Test Condition
600V, 50A, 10Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3-46
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.81000¥89.81
30¥72.70200¥2,181.06
120¥68.42625¥8,211.15
510¥62.01131¥31,625.77
1,020¥56.87935¥58,016.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.