


IKW40N65ES5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKW40N65ES5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW40N65ES5XKSA1 |
Description | IGBT TRENCH 650V 79A TO247-3 |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 79 A 230 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKW40N65ES5XKSA1 Models |
Category | Switching Energy 860µJ (on), 400µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 95 nC |
Packaging Tube | Td (on/off) @ 25°C 19ns/130ns |
Part Status Active | Test Condition 400V, 40A, 10Ohm, 15V |
IGBT Type Trench | Reverse Recovery Time (trr) 73 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 79 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 160 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.7V @ 15V, 40A | Supplier Device Package PG-TO247-3 |
Power - Max 230 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.10000 | ¥52.10 |
| 30 | ¥29.16567 | ¥874.97 |
| 120 | ¥24.11325 | ¥2,893.59 |
| 510 | ¥20.40759 | ¥10,407.87 |
| 1,020 | ¥19.05528 | ¥19,436.39 |
| 2,010 | ¥17.94128 | ¥36,061.97 |








