SSM3J353F,LF | |
---|---|
DigiKey Part Number | SSM3J353FLFTR-ND - Tape & Reel (TR) SSM3J353FLFCT-ND - Cut Tape (CT) SSM3J353FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J353F,LF |
Description | MOSFET P-CH 30V 2A S-MINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2A (Ta) 600mW (Ta) Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J353F,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.4 nC @ 4.5 V | |
Vgs (Max) | +20V, -25V | |
Input Capacitance (Ciss) (Max) @ Vds | 159 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 600mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | S-Mini | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.60300 | ¥26.03 |
100 | ¥1.31440 | ¥131.44 |
500 | ¥1.07254 | ¥536.27 |
1,000 | ¥0.79570 | ¥795.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66943 | ¥2,008.29 |
6,000 | ¥0.64003 | ¥3,840.18 |
9,000 | ¥0.55355 | ¥4,981.95 |
30,000 | ¥0.54316 | ¥16,294.80 |
75,000 | ¥0.44975 | ¥33,731.25 |
150,000 | ¥0.44283 | ¥66,424.50 |