RF Transistor NPN 10V 70mA 4.5GHz 200mW Surface Mount 3-CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55GN01CA-TB-E

DigiKey Part Number
55GN01CA-TB-EOSTR-ND - Tape & Reel (TR)
55GN01CA-TB-EOSCT-ND - Cut Tape (CT)
55GN01CA-TB-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
55GN01CA-TB-E
Description
RF TRANS NPN 10V 4.5GHZ 3-CP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 10V 70mA 4.5GHz 200mW Surface Mount 3-CP
Datasheet
 Datasheet
EDA/CAD Models
55GN01CA-TB-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200mW
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector (Ic) (Max)
70mA
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
10V
Package / Case
TO-236-3, SC-59, SOT-23-3
Frequency - Transition
4.5GHz
Supplier Device Package
3-CP
Noise Figure (dB Typ @ f)
1.9dB @ 1GHz
Base Product Number
Gain
9.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,837
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥2.18300¥21.83
100¥1.37700¥137.70
500¥1.02582¥512.91
1,000¥0.91226¥912.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.72420¥2,172.60
6,000¥0.65540¥3,932.40
Manufacturers Standard Package