NTHD4102PT1G | |
---|---|
DigiKey Part Number | NTHD4102PT1GOSTR-ND - Tape & Reel (TR) NTHD4102PT1GOSCT-ND - Cut Tape (CT) NTHD4102PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHD4102PT1G |
Description | MOSFET 2P-CH 20V 2.9A CHIPFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.9A 1.1W Surface Mount ChipFET™ |
Datasheet | Datasheet |
EDA/CAD Models | NTHD4102PT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.9A | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 2.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 750pF @ 16V | |
Power - Max | 1.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | ChipFET™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.66600 | ¥66.66 |
100 | ¥5.18500 | ¥518.50 |
500 | ¥4.39512 | ¥2,197.56 |
1,000 | ¥3.58034 | ¥3,580.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.37046 | ¥10,111.38 |
6,000 | ¥3.20995 | ¥19,259.70 |
9,000 | ¥3.06179 | ¥27,556.11 |