IRFP260NPBF | ||
---|---|---|
DigiKey Part Number | IRFP260NPBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IRFP260NPBF | |
Description | MOSFET N-CH 200V 50A TO247AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 200 V 50A (Tc) 300W (Tc) Through Hole TO-247AC | |
Datasheet | Datasheet | |
EDA/CAD Models | IRFP260NPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 28A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 234 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4057 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
25 | ¥26.30280 | ¥657.57 |
100 | ¥22.54530 | ¥2,254.53 |
500 | ¥20.04000 | ¥10,020.00 |
1,000 | ¥17.15934 | ¥17,159.34 |
2,000 | ¥16.15731 | ¥32,314.62 |
5,000 | ¥15.50130 | ¥77,506.50 |