1SMA5931_R1_00001 | ||
---|---|---|
DigiKey Part Number | 3757-1SMA5931_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA5931_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA5931_R1_00001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1SMA5931_R1_00001 | |
Description | SURFACE MOUNT SILICON ZENER DIOD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 18 V 1.5 W ±5% Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13.7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.13400 | ¥21.34 |
100 | ¥1.07790 | ¥107.79 |
500 | ¥0.87906 | ¥439.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.65219 | ¥1,173.94 |
3,600 | ¥0.54870 | ¥1,975.32 |
5,400 | ¥0.52459 | ¥2,832.79 |
9,000 | ¥0.45370 | ¥4,083.30 |
45,000 | ¥0.44520 | ¥20,034.00 |
90,000 | ¥0.36864 | ¥33,177.60 |
180,000 | ¥0.36297 | ¥65,334.60 |