1.5SMCJ33AS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1.5SMCJ33AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ33AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ33AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ33AS_R1_00001 |
Description | TRANSIENT VOLTAGE SUPPRESSOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.13800 | ¥41.38 |
100 | ¥2.87430 | ¥287.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥2.24428 | ¥1,795.42 |
1,600 | ¥1.82418 | ¥2,918.69 |
2,400 | ¥1.63072 | ¥3,913.73 |
5,600 | ¥1.54780 | ¥8,667.68 |
20,000 | ¥1.43724 | ¥28,744.80 |
40,000 | ¥1.40407 | ¥56,162.80 |