IPD70R360P7SAUMA1

DigiKey Part Number
IPD70R360P7SAUMA1TR-ND - Tape & Reel (TR)
IPD70R360P7SAUMA1CT-ND - Cut Tape (CT)
IPD70R360P7SAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD70R360P7SAUMA1
Description
MOSFET N-CH 700V 12.5A TO252-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 700 V 12.5A (Tc) 59.4W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD70R360P7SAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
360mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
3.5V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
16.4 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
517 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
59.4W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.58000¥5.58
10¥4.55600¥45.56
100¥3.54070¥354.07
500¥3.00150¥1,500.75
1,000¥2.96866¥2,968.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.96870¥7,421.75
Manufacturers Standard Package