IXYH30N450HV | |
---|---|
DigiKey Part Number | IXYH30N450HV-ND |
Manufacturer | |
Manufacturer Product Number | IXYH30N450HV |
Description | IGBT 4500V 30A TO-247HV |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 4500 V 60 A 430 W Through Hole TO-247HV |
Datasheet | Datasheet |
EDA/CAD Models | IXYH30N450HV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 4500 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 3.9V @ 15V, 30A | |
Power - Max | 430 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 88 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | 960V, 30A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | TO-247HV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥459.75000 | ¥459.75 |
30 | ¥404.00800 | ¥12,120.24 |
120 | ¥376.14433 | ¥45,137.32 |