IXYH30
Discrete Semiconductor Products | Single IGBTs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
IXYH30N120C3 IGBT 1200V 75A 500W TO247 | IGBT 1200V 75A 500W TO247 | 159 | Tube | - | |
IXYH30N120C3D1 IGBT 1200V 66A 416W TO247 | IGBT 1200V 66A 416W TO247 | 504 | Tube | - | |
IXYH30N450HV IGBT 4500V 30A TO-247HV | IGBT 4500V 30A TO-247HV | 0 | Tube | - | |
IXYH30N170C 1700V/108A HIGH VOLTAGE XPT IGB | 1700V/108A HIGH VOLTAGE XPT IGB | 0 | Tube | - | |
IXYH30N65C3 IGBT 650V 60A 270W TO247AD | IGBT 650V 60A 270W TO247AD | 0 | Tube | - | |
IXYH30N65C3H1 IGBT 650V 60A 270W TO247 | IGBT 650V 60A 270W TO247 | 0 | Tube | - | |
IXYH30N120C4 DISC IGBT XPT-GENX4 TO-247AD | DISC IGBT XPT-GENX4 TO-247AD | 0 | Tube | - | |
IXYH30N120A4 DISC IGBT XPT-GENX4 TO-247AD | DISC IGBT XPT-GENX4 TO-247AD | 0 | Tube | - | |
IXYH30N120B4 DISC IGBT XPT-GENX4 TO-247AD | DISC IGBT XPT-GENX4 TO-247AD | 0 | Tube | - | |
IXYH30N65B3D1 IGBT PT 650V 70A TO247 | IGBT PT 650V 70A TO247 | 0 | Tube | - |