THM 15-2413WI | ||
---|---|---|
DigiKey Part Number | THM15-2413WI-ND | |
Manufacturer | ||
Manufacturer Product Number | THM 15-2413WI | |
Description | DC DC CONVERTER 15V 15W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | THM 15-2413WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥564.37000 | ¥564.37 |
10 | ¥555.53600 | ¥5,555.36 |
25 | ¥537.89640 | ¥13,447.41 |
50 | ¥511.44340 | ¥25,572.17 |
100 | ¥476.17130 | ¥47,617.13 |
250 | ¥415.94284 | ¥103,985.71 |