IKQ50N120CH3XKSA1 | ||
---|---|---|
DigiKey Part Number | IKQ50N120CH3XKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IKQ50N120CH3XKSA1 | |
Description | IGBT 1200V 100A TO247-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | IGBT 1200 V 100 A 652 W Through Hole PG-TO247-3-46 | |
Datasheet | Datasheet | |
EDA/CAD Models | IKQ50N120CH3XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.35V @ 15V, 50A | |
Power - Max | 652 W | |
Switching Energy | 3mJ (on), 1.9mJ (off) | |
Input Type | Standard | |
Gate Charge | 235 nC | |
Td (on/off) @ 25°C | 34ns/297ns | |
Test Condition | 600V, 50A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-46 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.81000 | ¥89.81 |
30 | ¥72.70200 | ¥2,181.06 |
120 | ¥68.42625 | ¥8,211.15 |
510 | ¥62.01131 | ¥31,625.77 |
1,020 | ¥56.87935 | ¥58,016.94 |