PBHV2160ZX | |
---|---|
DigiKey Part Number | 1727-2365-2-ND - Tape & Reel (TR) 1727-2365-1-ND - Cut Tape (CT) 1727-2365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV2160ZX |
Description | TRANS NPN 600V 0.1A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 600 V 100 mA 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Vce Saturation (Max) @ Ib, Ic | 125mV @ 6mA, 30mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 10V | |
Power - Max | 650 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.81800 | ¥38.18 |
100 | ¥2.65590 | ¥265.59 |
500 | ¥2.07382 | ¥1,036.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.68557 | ¥1,685.57 |
2,000 | ¥1.50680 | ¥3,013.60 |
5,000 | ¥1.43019 | ¥7,150.95 |
10,000 | ¥1.32805 | ¥13,280.50 |
25,000 | ¥1.29740 | ¥32,435.00 |
50,000 | ¥1.26432 | ¥63,216.00 |