SP0504SHTG | |
---|---|
DigiKey Part Number | F5775TR-ND - Tape & Reel (TR) F5775CT-ND - Cut Tape (CT) F5775DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP0504SHTG |
Description | TVS DIODE 5.5VWM 8.5VC SOT23-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SP0504SHTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.11300 | ¥41.13 |
100 | ¥2.85850 | ¥285.85 |
500 | ¥2.23180 | ¥1,115.90 |
1,000 | ¥1.81410 | ¥1,814.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.62167 | ¥4,865.01 |
6,000 | ¥1.53923 | ¥9,235.38 |
9,000 | ¥1.42927 | ¥12,863.43 |
30,000 | ¥1.39630 | ¥41,889.00 |