PESD3V3C1BSFYL

DigiKey Part Number
1727-2673-2-ND - Tape & Reel (TR)
1727-2673-1-ND - Cut Tape (CT)
1727-2673-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD3V3C1BSFYL
Description
TVS DIODE 3.3VWM 5.5VC DSN0603-2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5.5V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
5.5V
Current - Peak Pulse (10/1000µs)
9A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.65200¥26.52
100¥1.34070¥134.07
500¥1.09356¥546.78
1,000¥0.81130¥811.30
2,000¥0.68257¥1,365.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
9,000¥0.56438¥5,079.42
27,000¥0.55380¥14,952.60
63,000¥0.45856¥28,889.28
Manufacturers Standard Package