ESDL2011PFCT5G | ||
---|---|---|
DigiKey Part Number | 488-ESDL2011PFCT5GTR-ND - Tape & Reel (TR) 488-ESDL2011PFCT5GCT-ND - Cut Tape (CT) 488-ESDL2011PFCT5GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESDL2011PFCT5G | |
Description | TVS DIODE 1VWM 6VC 2DFN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 6V Clamp 8A Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ESDL2011PFCT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1V (Max) | |
Voltage - Breakdown (Min) | 1.4V | |
Voltage - Clamping (Max) @ Ipp | 6V | |
Current - Peak Pulse (10/1000µs) | 8A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB 3.0 | |
Capacitance @ Frequency | 0.17pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.18400 | ¥21.84 |
100 | ¥1.10250 | ¥110.25 |
500 | ¥0.89958 | ¥449.79 |
1,000 | ¥0.66742 | ¥667.42 |
2,000 | ¥0.56152 | ¥1,123.04 |
5,000 | ¥0.53687 | ¥2,684.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.46432 | ¥4,643.20 |
30,000 | ¥0.45561 | ¥13,668.30 |
50,000 | ¥0.37726 | ¥18,863.00 |