25 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FL2500123Z

DigiKey Part Number
FL2500123ZTR-ND - Tape & Reel (TR)
FL2500123ZCT-ND - Cut Tape (CT)
FL2500123ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL2500123Z
Description
CRYSTAL 25.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 80°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
25 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.031" (0.78mm)
Frequency Tolerance
±30ppm
Base Product Number
Load Capacitance
20pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129,065
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥4.21800¥42.18
25¥3.99280¥99.82
50¥3.82740¥191.37
100¥3.66940¥366.94
250¥3.46976¥867.44
500¥3.32620¥1,663.10
1,000¥3.18858¥3,188.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.98213¥8,946.39
6,000¥2.85886¥17,153.16
9,000¥2.78916¥25,102.44
15,000¥2.70381¥40,557.15
21,000¥2.64906¥55,630.26
30,000¥2.59223¥77,766.90
Manufacturers Standard Package