LIF-MD6000-6MG81I | ||
---|---|---|
DigiKey Part Number | 220-2171-ND | |
Manufacturer | ||
Manufacturer Product Number | LIF-MD6000-6MG81I | |
Description | IC FPGA 37 I/O 81CSFBGA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | CrossLink™ Field Programmable Gate Array (FPGA) IC 37 184320 5936 81-VFBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | LIF-MD6000-6MG81I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1484 | |
Number of Logic Elements/Cells | 5936 | |
Total RAM Bits | 184320 | |
Number of I/O | 37 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 81-CSFBGA (4.5x4.5) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CrossLink Family |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Dev 16/Dec/2019 |
PCN Packaging | All Dev Pkg Mark Chg 12/Nov/2018 |
EDA Models | LIF-MD6000-6MG81I Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.81000 | ¥113.81 |
25 | ¥98.77240 | ¥2,469.31 |
100 | ¥91.86250 | ¥9,186.25 |
Attribute | Description |
---|---|
Other Names | 220-2171 LIF-MD6000-6MG81I-ND |
Standard Package | 490 |