SMAJ7.0CA-13-F | ||
---|---|---|
DigiKey Part Number | SMAJ7.0CA-FDITR-ND - Tape & Reel (TR) SMAJ7.0CA-FDICT-ND - Cut Tape (CT) SMAJ7.0CA-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ7.0CA-13-F | |
Description | TVS DIODE 7VWM 12VC SMA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 12V Clamp 33.3A Ipp Tvs Diode Surface Mount SMA | |
Datasheet | Datasheet | |
EDA/CAD Models | SMAJ7.0CA-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
10 | $0.30500 | $3.05 |
100 | $0.15380 | $15.38 |
500 | $0.13628 | $68.14 |
1,000 | $0.10605 | $106.05 |
2,000 | $0.09492 | $189.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09279 | $463.95 |
10,000 | $0.08219 | $821.90 |
25,000 | $0.08113 | $2,028.25 |
50,000 | $0.06893 | $3,446.50 |
125,000 | $0.06628 | $8,285.00 |