CT-1005 | ||
---|---|---|
DigiKey Part Number | TE2273-ND | |
Manufacturer | ||
Manufacturer Product Number | CT-1005 | |
Description | CURR SENSE XFMR 5A T/H | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 5 A Current Sense Transformer 50/60Hz 41.8Ohm Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 5 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 41.8Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.937" L x 0.438" W (23.80mm x 11.12mm) | |
Height - Seated (Max) | 0.937" (23.80mm) | |
Termination Style | PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.87000 | ¥60.87 |
10 | ¥46.22500 | ¥462.25 |
25 | ¥45.01120 | ¥1,125.28 |
40 | ¥41.36200 | ¥1,654.48 |
100 | ¥38.92950 | ¥3,892.95 |
300 | ¥37.71267 | ¥11,313.80 |
500 | ¥36.49614 | ¥18,248.07 |
1,000 | ¥35.27947 | ¥35,279.47 |