T9AS1L12-24 | |
---|---|
DigiKey Part Number | PB1924-ND |
Manufacturer | |
Manufacturer Product Number | T9AS1L12-24 |
Description | RELAY GEN PURPOSE SPST 30A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 8310VA | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 660 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.91000 | ¥68.91 |
10 | ¥64.58900 | ¥645.89 |
25 | ¥57.40880 | ¥1,435.22 |
50 | ¥54.53820 | ¥2,726.91 |
100 | ¥51.66770 | ¥5,166.77 |
250 | ¥45.92712 | ¥11,481.78 |
450 | ¥43.05658 | ¥19,375.46 |
950 | ¥40.18619 | ¥38,176.88 |