13324-T087 | |
---|---|
DigiKey Part Number | 308-2398-2-ND - Tape & Reel (TR) 308-2398-1-ND - Cut Tape (CT) 308-2398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 13324-T087 |
Description | XFMR 40UH SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 13324-T087 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 4 ~ 18V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 40µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.591" L x 0.531" W (15.00mm x 13.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Footprint | 0.709" L x 0.531" W (18.00mm x 13.50mm) | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.75000 | ¥38.75 |
10 | ¥31.39400 | ¥313.94 |
25 | ¥25.37920 | ¥634.48 |
50 | ¥23.77780 | ¥1,188.89 |
100 | ¥22.70870 | ¥2,270.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥22.70915 | ¥4,541.83 |
400 | ¥22.04110 | ¥8,816.44 |
600 | ¥21.37320 | ¥12,823.92 |
1,000 | ¥20.70531 | ¥20,705.31 |