CSE186L | |
---|---|
DigiKey Part Number | 237-2084-ND |
Manufacturer | |
Manufacturer Product Number | CSE186L |
Description | CURR SENSE XFMR 1:166 10A T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 A 1:166 Current Sense Transformer 50Hz ~ 400Hz 2mOhm Primary, 23Ohm Secondary Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSE186L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 400Hz | |
Type | Invasive | |
Current Rating (Amps) | 10 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:166 | |
Current Ratio | - | |
DC Resistance (DCR) | 2mOhm Primary, 23Ohm Secondary | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.846" L x 0.945" W (21.50mm x 24.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Termination Style | PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.69000 | ¥27.69 |
10 | ¥22.41000 | ¥224.10 |
25 | ¥18.11960 | ¥452.99 |
50 | ¥16.97600 | ¥848.80 |
100 | ¥16.21300 | ¥1,621.30 |
250 | ¥15.73672 | ¥3,934.18 |
500 | ¥15.25974 | ¥7,629.87 |
1,000 | ¥14.78291 | ¥14,782.91 |
5,000 | ¥13.59069 | ¥67,953.45 |