SLG59M1440V | ||
---|---|---|
DigiKey Part Number | 1827-1058-2-ND - Tape & Reel (TR) 1827-1058-1-ND - Cut Tape (CT) 1827-1058-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SLG59M1440V | |
Description | IC PWR SWITCH N-CHAN 1:1 4STDFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 4-STDFN (1x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | SLG59M1440V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 40mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-STDFN (1x1) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.04000 | ¥5.04 |
10 | ¥4.30900 | ¥43.09 |
25 | ¥4.02280 | ¥100.57 |
100 | ¥3.21860 | ¥321.86 |
250 | ¥2.98884 | ¥747.21 |
500 | ¥2.52904 | ¥1,264.52 |
1,000 | ¥1.95425 | ¥1,954.25 |
2,500 | ¥1.78180 | ¥4,454.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.66686 | ¥13,334.88 |
16,000 | ¥1.55191 | ¥24,830.56 |
24,000 | ¥1.47144 | ¥35,314.56 |
56,000 | ¥1.43695 | ¥80,469.20 |