AMM-2742-T-R | ||
---|---|---|
DigiKey Part Number | 668-AMM-2742-T-RTR-ND - Tape & Reel (TR) 668-AMM-2742-T-RCT-ND - Cut Tape (CT) 668-AMM-2742-T-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AMM-2742-T-R | |
Description | MIC MEMS ANALOG OMNI -42DB | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-42dB ±1dB) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | AMM-2742-T-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -42dB ±1dB | |
S/N Ratio | 59dB | |
Impedance | 300 Ohms | |
Voltage - Rated | 2 V | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 150 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥10.50800 | ¥105.08 |
25 | ¥9.71320 | ¥242.83 |
50 | ¥9.13700 | ¥456.85 |
100 | ¥8.58210 | ¥858.21 |
250 | ¥7.99556 | ¥1,998.89 |
500 | ¥7.37314 | ¥3,686.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥7.22186 | ¥9,027.33 |