AMM-2742-T-EB-R | ||
---|---|---|
DigiKey Part Number | 668-AMM-2742-T-EB-R-ND | |
Manufacturer | ||
Manufacturer Product Number | AMM-2742-T-EB-R | |
Description | AMM-2742-T-R MEMS MIC BOARD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | AMM-2742-T-R MEMS Omnidirectional Microphones Audio Evaluation Board | |
Datasheet | Datasheet | |
EDA/CAD Models | AMM-2742-T-EB-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | - | |
Utilized IC / Part | AMM-2742-T-R | |
Primary Attributes | Analog Output | |
Supplied Contents | Board(s) | |
Secondary Attributes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.90000 | ¥22.90 |