NCP456RFCCT2G | ||
---|---|---|
DigiKey Part Number | NCP456RFCCT2GOSTR-ND - Tape & Reel (TR) NCP456RFCCT2GOSCT-ND - Cut Tape (CT) NCP456RFCCT2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP456RFCCT2G | |
Description | IC PWR SWITCH N-CHAN 1:1 6WLCSP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 6-WLCSP (1.25x0.85) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP456RFCCT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.75V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 24mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1.25x0.85) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.35200 | ¥53.52 |
25 | ¥5.03080 | ¥125.77 |
100 | ¥3.81320 | ¥381.32 |
250 | ¥3.24532 | ¥811.33 |
500 | ¥3.08294 | ¥1,541.47 |
1,000 | ¥2.35280 | ¥2,352.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.19055 | ¥6,571.65 |
6,000 | ¥2.10942 | ¥12,656.52 |
15,000 | ¥2.02829 | ¥30,424.35 |
30,000 | ¥2.00821 | ¥60,246.30 |