10 A Current Sense Transformer 20kHz ~ 200kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56050C

DigiKey Part Number
811-2640-ND
Manufacturer
Manufacturer Product Number
56050C
Description
CURR SENSE XFMR 10A T/H
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 A Current Sense Transformer 20kHz ~ 200kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Ratio
50:1
Manufacturer
Murata Power Solutions Inc.
Mounting Type
Through Hole
Series
Size / Dimension
0.661" L x 0.350" W (16.79mm x 8.89mm)
Packaging
Tube
Height - Seated (Max)
0.795" (20.16mm)
Part Status
Active
Termination Style
PC Pin
Frequency Range
20kHz ~ 200kHz
Weight
0.013 lb (5.9 g)
Type
Non-Invasive (Solid Core)
Base Product Number
Current Rating (Amps)
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.84000¥20.84
10¥18.82500¥188.25
25¥18.08400¥452.10
50¥17.53460¥876.73
100¥16.99980¥1,699.98
250¥16.31348¥4,078.37
500¥15.80936¥7,904.68
1,000¥15.31817¥15,318.17
5,000¥14.22762¥71,138.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.