1:100 Current Sense Transformer 50kHz ~ 1MHz 0.8mOhm Primary, 5.5Ohm Secondary 2 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82801B0205A100

DigiKey Part Number
495-4042-2-ND - Tape & Reel (TR)
495-4042-1-ND - Cut Tape (CT)
495-4042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82801B0205A100
Description
CURR SENSE XFMR 1:100 SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1:100 Current Sense Transformer 50kHz ~ 1MHz 0.8mOhm Primary, 5.5Ohm Secondary 2 mH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B82801B0205A100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:100
Manufacturer
TDK
DC Resistance (DCR)
0.8mOhm Primary, 5.5Ohm Secondary
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.280" L x 0.320" W (7.11mm x 8.13mm)
Part Status
Active
Height - Seated (Max)
0.200" (5.08mm)
Frequency Range
50kHz ~ 1MHz
Termination Style
Gull Wing
Type
Invasive
Weight
0.014 oz (0.4 g)
Inductance
2 mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,747
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.34000¥18.34
10¥16.62000¥166.20
25¥15.96200¥399.05
50¥15.47820¥773.91
100¥15.00710¥1,500.71
250¥14.40276¥3,600.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥12.18057¥10,962.51
1,800¥11.80143¥21,242.57
2,700¥11.58427¥31,277.53
4,500¥11.31566¥50,920.47
6,300¥11.14165¥70,192.40
Manufacturers Standard Package