V12P10-M3/86A | ||
---|---|---|
DigiKey Part Number | V12P10-M3/86AGITR-ND - Tape & Reel (TR) V12P10-M3/86AGICT-ND - Cut Tape (CT) V12P10-M3/86AGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V12P10-M3/86A | |
Description | DIODE SCHOTTKY 100V 12A TO277A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 12A Surface Mount TO-277A (SMPC) | |
Datasheet | Datasheet | |
EDA/CAD Models | V12P10-M3/86A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.39000 | ¥63.90 |
100 | ¥4.97140 | ¥497.14 |
500 | ¥4.21370 | ¥2,106.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.43253 | ¥5,148.80 |
3,000 | ¥3.23131 | ¥9,693.93 |
7,500 | ¥3.07745 | ¥23,080.88 |
10,500 | ¥2.93541 | ¥30,821.81 |