LT3508EUF#TRPBF | ||
---|---|---|
DigiKey Part Number | LT3508EUF#TRPBFTR-ND - Tape & Reel (TR) LT3508EUF#TRPBFCT-ND - Cut Tape (CT) LT3508EUF#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT3508EUF#TRPBF | |
Description | IC REG BUCK ADJ 1.4A DL 24QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.4A 24-WFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3508EUF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35.28V | |
Current - Output | ||
Frequency - Switching | 920kHz ~ 1.06MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.14000 | ¥79.14 |
10 | ¥71.48700 | ¥714.87 |
25 | ¥68.16040 | ¥1,704.01 |
100 | ¥59.18280 | ¥5,918.28 |
250 | ¥56.52268 | ¥14,130.67 |
500 | ¥51.53550 | ¥25,767.75 |
1,000 | ¥44.88576 | ¥44,885.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥43.22326 | ¥108,058.15 |