LTC2877CDD#PBF | |
---|---|
DigiKey Part Number | LTC2877CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2877CDD#PBF |
Description | IC TRANSCEIVER HALF 1/1 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2877CDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 240 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.69000 | ¥64.69 |
10 | ¥58.47500 | ¥584.75 |
25 | ¥55.75120 | ¥1,393.78 |
121 | ¥48.40868 | ¥5,857.45 |
363 | ¥46.23311 | ¥16,782.62 |
605 | ¥42.15370 | ¥25,502.99 |
1,089 | ¥36.71448 | ¥39,982.07 |