APHHS1005LZGCK-V | ||
---|---|---|
DigiKey Part Number | 754-2126-2-ND - Tape & Reel (TR) 754-2126-1-ND - Cut Tape (CT) 754-2126-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APHHS1005LZGCK-V | |
Description | LED GREEN CLEAR 2SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Green 525nm LED Indication - Discrete 2.65V 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | APHHS1005LZGCK-V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.80mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.23900 | ¥32.39 |
100 | ¥2.14120 | ¥214.12 |
1,000 | ¥1.65320 | ¥1,653.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.49382 | ¥2,987.64 |
6,000 | ¥1.39423 | ¥8,365.38 |
10,000 | ¥1.34444 | ¥13,444.40 |
50,000 | ¥1.26975 | ¥63,487.50 |