

LT3080EMS8E-1#TRPBF | |
|---|---|
DigiKey Part Number | LT3080EMS8E-1#TRPBFTR-ND - Tape & Reel (TR) LT3080EMS8E-1#TRPBFCT-ND - Cut Tape (CT) LT3080EMS8E-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3080EMS8E-1#TRPBF |
Description | IC REG LINEAR POS ADJ 1.1A 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3080EMS8E-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.6V @ 1.1A | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | 75db ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.59000 | ¥61.59 |
| 10 | ¥41.00300 | ¥410.03 |
| 25 | ¥35.62880 | ¥890.72 |
| 100 | ¥29.55220 | ¥2,955.22 |
| 250 | ¥26.56748 | ¥6,641.87 |
| 500 | ¥25.12946 | ¥12,564.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥25.12945 | ¥62,823.62 |



